
RS1K | |
|---|---|
DigiKey Part Number | RS1KFSTR-ND - Tape & Reel (TR) RS1KFSCT-ND - Cut Tape (CT) RS1KFSDKR-ND - Digi-Reel® |
Manufacturer | onsemi |
Manufacturer Product Number | RS1K |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1K-E3/5AT | Vishay General Semiconductor - Diodes Division | 869 | RS1K-E3/5ATGICT-ND | ¥3.47000 | Direct |
| RS1K-E3/61T | Vishay General Semiconductor - Diodes Division | 4,977 | RS1K-E3/61TGICT-ND | ¥3.47000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.64600 | ¥26.46 |
| 100 | ¥1.67470 | ¥167.47 |
| 500 | ¥1.25506 | ¥627.53 |
| 1,000 | ¥1.11943 | ¥1,119.43 |
| 2,000 | ¥1.00506 | ¥2,010.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥0.77286 | ¥5,796.45 |
| 15,000 | ¥0.70870 | ¥10,630.50 |


