
QSB34ZR | |
|---|---|
DigiKey Part Number | QSB34ZRTR-ND - Tape & Reel (TR) QSB34ZRCT-ND - Cut Tape (CT) QSB34ZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSB34ZR |
Description | SENSOR PHOTODIODE 940NM 2SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 50ns 120° 2-SMD, Z-Bend |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 32 V |
Manufacturer onsemi | Current - Dark (Typ) 30nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active Area 6.5mm² |
Part Status Active | Viewing Angle 120° |
Wavelength 940nm | Operating Temperature -25°C ~ 85°C |
Spectral Range 730nm ~ 1100nm | Mounting Type Surface Mount |
Diode Type PIN | Package / Case 2-SMD, Z-Bend |
Response Time 50ns | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥6.88000 | ¥68.80 |
| 100 | ¥5.11070 | ¥511.07 |
| 500 | ¥4.32474 | ¥2,162.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.91118 | ¥3,911.18 |
| 2,000 | ¥3.70142 | ¥7,402.84 |


