
NZT560A | |
|---|---|
DigiKey Part Number | NZT560ATR-ND - Tape & Reel (TR) NZT560ACT-ND - Cut Tape (CT) NZT560ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZT560A |
Description | TRANS NPN 60V 3A SOT-223-4 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 75MHz 1 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | NZT560A Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 500mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 75MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223-4 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥5.28500 | ¥52.85 |
| 100 | ¥3.44530 | ¥344.53 |
| 500 | ¥2.65152 | ¥1,325.76 |
| 1,000 | ¥2.39574 | ¥2,395.74 |
| 2,000 | ¥2.18047 | ¥4,360.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.88616 | ¥7,544.64 |
| 8,000 | ¥1.74247 | ¥13,939.76 |











