
NZQA6V8AXV5T1G | |
|---|---|
DigiKey Part Number | NZQA6V8AXV5T1GOSTR-ND - Tape & Reel (TR) NZQA6V8AXV5T1GOSCT-ND - Cut Tape (CT) NZQA6V8AXV5T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZQA6V8AXV5T1G |
Description | TVS DIODE 4.3VWM 13VC SOT553 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NZQA6V8AXV5T1G Models |
Category | Power - Peak Pulse 20W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 12pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 4.3V | Package / Case SOT-553 |
Voltage - Breakdown (Min) 6.47V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1.6A (8/20µs) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.63800 | ¥26.38 |
| 100 | ¥1.67300 | ¥167.30 |
| 500 | ¥1.25336 | ¥626.68 |
| 1,000 | ¥1.11782 | ¥1,117.82 |
| 2,000 | ¥1.00362 | ¥2,007.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.84025 | ¥3,361.00 |
| 8,000 | ¥0.76528 | ¥6,122.24 |

