
NZ9F12VST5G | |
|---|---|
DigiKey Part Number | 488-NZ9F12VST5GTR-ND - Tape & Reel (TR) 488-NZ9F12VST5GCT-ND - Cut Tape (CT) 488-NZ9F12VST5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ9F12VST5G |
Description | DIODE ZENER 12V 250MW SOD923 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 250 mW ±2% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NZ9F12VST5G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-923 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.36500 | ¥13.65 |
| 100 | ¥0.85020 | ¥85.02 |
| 500 | ¥0.62372 | ¥311.86 |
| 1,000 | ¥0.55045 | ¥550.45 |
| 2,000 | ¥0.48855 | ¥977.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.36331 | ¥2,906.48 |
| 16,000 | ¥0.32903 | ¥5,264.48 |






