


NVMYS6D2N06CLTWG | |
|---|---|
DigiKey Part Number | 488-NVMYS6D2N06CLTWGTR-ND - Tape & Reel (TR) 488-NVMYS6D2N06CLTWGCT-ND - Cut Tape (CT) 488-NVMYS6D2N06CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMYS6D2N06CLTWG |
Description | MOSFET N-CH 60V 17A/71A 4LFPAK |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 17A (Ta), 71A (Tc) 3.6W (Ta), 61W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | NVMYS6D2N06CLTWG Models |
Category | Vgs (Max) ±20V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 3.6W (Ta), 61W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK4 (5x6) |
Rds On (Max) @ Id, Vgs 6.1mOhm @ 35A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 53µA | Base Product Number |
Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.80000 | ¥15.80 |
| 10 | ¥10.03200 | ¥100.32 |
| 100 | ¥6.73590 | ¥673.59 |
| 500 | ¥5.32208 | ¥2,661.04 |
| 1,000 | ¥4.86731 | ¥4,867.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.00932 | ¥12,027.96 |
| 6,000 | ¥3.73782 | ¥22,426.92 |

