


NVMJD010N10MCLTWG | |
|---|---|
DigiKey Part Number | 488-NVMJD010N10MCLTWGTR-ND - Tape & Reel (TR) 488-NVMJD010N10MCLTWGCT-ND - Cut Tape (CT) 488-NVMJD010N10MCLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMJD010N10MCLTWG |
Description | MOSFET 2N-CH 100V 11.8A 8LFPAK |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 11.8A (Ta), 62A (Tc) 3.1W (Ta), 84W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 26.4nC @ 10V |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 1795pF @ 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 3.1W (Ta), 84W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 11.8A (Ta), 62A (Tc) | Package / Case SOT-1205, 8-LFPAK56 |
Rds On (Max) @ Id, Vgs 10mOhm @ 17A, 10V | Supplier Device Package 8-LFPAK |
Vgs(th) (Max) @ Id 3V @ 97µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.20000 | ¥28.20 |
| 10 | ¥18.35900 | ¥183.59 |
| 100 | ¥12.73080 | ¥1,273.08 |
| 500 | ¥10.32674 | ¥5,163.37 |
| 1,000 | ¥10.08452 | ¥10,084.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.23898 | ¥24,716.94 |


