N-Channel 80 V 8.7A (Ta), 30A (Tc) 3.5W (Ta), 42W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS6H858NLWFT1G

DigiKey Part Number
488-NVMFS6H858NLWFT1GTR-ND - Tape & Reel (TR)
488-NVMFS6H858NLWFT1GCT-ND - Cut Tape (CT)
488-NVMFS6H858NLWFT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS6H858NLWFT1G
Description
MOSFET N-CH 80V 8.7A/30A 5DFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 8.7A (Ta), 30A (Tc) 3.5W (Ta), 42W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
623 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
3.5W (Ta), 42W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
80 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount, Wettable Flank
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
5-DFNW (4.9x5.9) (8-SOFL-WF)
Rds On (Max) @ Id, Vgs
19.5mOhm @ 5A, 10V
Package / Case
Vgs(th) (Max) @ Id
2V @ 30µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.83000¥11.83
10¥7.42600¥74.26
100¥4.91160¥491.16
500¥3.83148¥1,915.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥3.09028¥4,635.42
3,000¥2.84322¥8,529.66
Manufacturers Standard Package