
NVMFS5C612NLAFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C612NLAFT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C612NLAFT1GCT-ND - Cut Tape (CT) 488-NVMFS5C612NLAFT1GDKR-ND |
Manufacturer | |
Manufacturer Product Number | NVMFS5C612NLAFT1G |
Description | NFET SO8FL 60V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 38A (Ta), 250A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 91 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6660 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 167W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Grade Automotive |
Current - Continuous Drain (Id) @ 25°C | Qualification AEC-Q101 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Mounting Type Surface Mount |
Rds On (Max) @ Id, Vgs 1.5mOhm @ 50A, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Vgs(th) (Max) @ Id 2V @ 250µA | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.26000 | ¥42.26 |
| 10 | ¥27.99400 | ¥279.94 |
| 100 | ¥19.89350 | ¥1,989.35 |
| 500 | ¥17.42836 | ¥8,714.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥14.23884 | ¥21,358.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.26000 | ¥42.26 |
| 10 | ¥27.99400 | ¥279.94 |
| 100 | ¥19.89350 | ¥1,989.35 |
| 500 | ¥17.42836 | ¥8,714.18 |

