New Product
N-Channel 60 V 38A (Ta), 250A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C612NLAFT1G

DigiKey Part Number
488-NVMFS5C612NLAFT1GTR-ND - Tape & Reel (TR)
488-NVMFS5C612NLAFT1GCT-ND - Cut Tape (CT)
488-NVMFS5C612NLAFT1GDKR-ND
Manufacturer
Manufacturer Product Number
NVMFS5C612NLAFT1G
Description
NFET SO8FL 60V
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 38A (Ta), 250A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
91 nC @ 10 V
Mfr
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
6660 pF @ 25 V
FET Type
Power Dissipation (Max)
3.8W (Ta), 167W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Grade
Automotive
Current - Continuous Drain (Id) @ 25°C
Qualification
AEC-Q101
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Mounting Type
Surface Mount
Rds On (Max) @ Id, Vgs
1.5mOhm @ 50A, 10V
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Vgs(th) (Max) @ Id
2V @ 250µA
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,330
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.26000¥42.26
10¥27.99400¥279.94
100¥19.89350¥1,989.35
500¥17.42836¥8,714.18
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥14.23884¥21,358.26
Manufacturers Standard Package
488-NVMFS5C612NLAFT1GDKR-ND
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.26000¥42.26
10¥27.99400¥279.94
100¥19.89350¥1,989.35
500¥17.42836¥8,714.18