


NVMFD6H852NLWFT1G | |
|---|---|
DigiKey Part Number | NVMFD6H852NLWFT1GOSTR-ND - Tape & Reel (TR) NVMFD6H852NLWFT1GOSCT-ND - Cut Tape (CT) NVMFD6H852NLWFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD6H852NLWFT1G |
Description | MOSFET 2N-CH 80V 7A/25A 8DFN DL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 80V 7A (Ta), 25A (Tc) 3.2W (Ta), 38W (Tc) Surface Mount, Wettable Flank 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 10nC @ 10V |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 521pF @ 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 3.2W (Ta), 38W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C 7A (Ta), 25A (Tc) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 25.5mOhm @ 10A, 10V | Supplier Device Package 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Vgs(th) (Max) @ Id 2V @ 26µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.12000 | ¥17.12 |
| 10 | ¥10.92500 | ¥109.25 |
| 100 | ¥7.36440 | ¥736.44 |
| 500 | ¥5.84028 | ¥2,920.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥4.76661 | ¥7,149.91 |
| 3,000 | ¥4.41841 | ¥13,255.23 |



