
NVDSH50120C | |
|---|---|
DigiKey Part Number | 5556-NVDSH50120C-ND |
Manufacturer | |
Manufacturer Product Number | NVDSH50120C |
Description | DIODE SIL CARB 1200V 53A TO2472 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 53A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | NVDSH50120C Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 3691pF @ 1V, 100kHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 1200 V | Mounting Type |
Current - Average Rectified (Io) 53A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 50 A | Supplier Device Package TO-247-2 |
Speed Zero Recovery Time > 500mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥207.91000 | ¥207.91 |
| 30 | ¥132.41933 | ¥3,972.58 |
| 120 | ¥115.91092 | ¥13,909.31 |
| 510 | ¥113.39608 | ¥57,832.00 |

