N-Channel 1200 V 19.5A (Tc) 136W (Tc) Surface Mount D2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVBG160N120SC1

DigiKey Part Number
5556-NVBG160N120SC1TR-ND - Tape & Reel (TR)
5556-NVBG160N120SC1CT-ND - Cut Tape (CT)
5556-NVBG160N120SC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVBG160N120SC1
Description
SICFET N-CH 1200V 19.5A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 19.5A (Tc) 136W (Tc) Surface Mount D2PAK-7
Datasheet
 Datasheet
EDA/CAD Models
NVBG160N120SC1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
33.8 nC @ 20 V
Mfr
Vgs (Max)
+25V, -15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
678 pF @ 800 V
Part Status
Active
Power Dissipation (Max)
136W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
1200 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
20V
Supplier Device Package
D2PAK-7
Rds On (Max) @ Id, Vgs
224mOhm @ 12A, 20V
Package / Case
Vgs(th) (Max) @ Id
4.3V @ 2.5mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,126
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.67000¥107.67
10¥74.91600¥749.16
100¥60.20950¥6,020.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥49.19051¥39,352.41
Manufacturers Standard Package