
NVBG060N090SC1 | |
|---|---|
DigiKey Part Number | 5556-NVBG060N090SC1TR-ND - Tape & Reel (TR) 5556-NVBG060N090SC1CT-ND - Cut Tape (CT) 5556-NVBG060N090SC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVBG060N090SC1 |
Description | SIC MOS N-CH 900V 5.8A D2PAK-7 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 5.8A (Ta), 44A (Tc) 3.6W (Ta), 211W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 88 nC @ 15 V |
Mfr | Vgs (Max) +19V, -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 450 V |
Part Status Active | Power Dissipation (Max) 3.6W (Ta), 211W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 900 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 15V | Supplier Device Package D2PAK-7 |
Rds On (Max) @ Id, Vgs 84mOhm @ 20A, 15V | Package / Case |
Vgs(th) (Max) @ Id 4.3V @ 5mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥160.02000 | ¥160.02 |
| 10 | ¥113.92700 | ¥1,139.27 |
| 100 | ¥100.53500 | ¥10,053.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥82.13658 | ¥65,709.26 |

