N-Channel 900 V 5.8A (Ta), 44A (Tc) 3.6W (Ta), 211W (Tc) Surface Mount D2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVBG060N090SC1

DigiKey Part Number
5556-NVBG060N090SC1TR-ND - Tape & Reel (TR)
5556-NVBG060N090SC1CT-ND - Cut Tape (CT)
5556-NVBG060N090SC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVBG060N090SC1
Description
SIC MOS N-CH 900V 5.8A D2PAK-7
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 900 V 5.8A (Ta), 44A (Tc) 3.6W (Ta), 211W (Tc) Surface Mount D2PAK-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
88 nC @ 15 V
Mfr
Vgs (Max)
+19V, -10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 450 V
Part Status
Active
Power Dissipation (Max)
3.6W (Ta), 211W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
900 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
15V
Supplier Device Package
D2PAK-7
Rds On (Max) @ Id, Vgs
84mOhm @ 20A, 15V
Package / Case
Vgs(th) (Max) @ Id
4.3V @ 5mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,071
Factory Stock: 305,600
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥160.02000¥160.02
10¥113.92700¥1,139.27
100¥100.53500¥10,053.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥82.13658¥65,709.26
Manufacturers Standard Package