
NV25M01DTUTG | |
|---|---|
DigiKey Part Number | 488-NV25M01DTUTGTR-ND - Tape & Reel (TR) 488-NV25M01DTUTGCT-ND - Cut Tape (CT) 488-NV25M01DTUTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV25M01DTUTG |
Description | IC EEPROM 1MBIT SPI 10MHZ 8TSSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NV25M01DTUTG Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 128K x 8 | Base Product Number |
Memory Interface SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.34000 | ¥13.34 |
| 10 | ¥12.46200 | ¥124.62 |
| 25 | ¥12.11480 | ¥302.87 |
| 50 | ¥11.85000 | ¥592.50 |
| 100 | ¥11.58320 | ¥1,158.32 |
| 250 | ¥11.22832 | ¥2,807.08 |
| 500 | ¥10.96062 | ¥5,480.31 |
| 1,000 | ¥10.69426 | ¥10,694.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.22164 | ¥24,664.92 |
| 6,000 | ¥8.01468 | ¥48,088.08 |







