Memory IC 64Kbit SPI 10 MHz 40 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV25640DWHFT3G

DigiKey Part Number
NV25640DWHFT3GOSTR-ND - Tape & Reel (TR)
NV25640DWHFT3GOSCT-ND - Cut Tape (CT)
NV25640DWHFT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV25640DWHFT3G
Description
IC EEPROM 64KBIT SPI 10MHZ 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Memory IC 64Kbit SPI 10 MHz 40 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NV25640DWHFT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Write Cycle Time - Word, Page
4ms
Mfr
Access Time
40 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
8K x 8
Supplier Device Package
8-SOIC
Memory Interface
SPI
Base Product Number
Clock Frequency
10 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,265
Factory Stock: 102,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.48000¥4.48
10¥4.25300¥42.53
25¥4.13960¥103.49
50¥4.05380¥202.69
100¥3.96610¥396.61
250¥3.85044¥962.61
500¥3.76252¥1,881.26
1,000¥3.67443¥3,674.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.82817¥8,484.51
6,000¥2.75858¥16,551.48
Manufacturers Standard Package