
NTTFSSH0D7N02X | |
|---|---|
DigiKey Part Number | 488-NTTFSSH0D7N02XTR-ND - Tape & Reel (TR) 488-NTTFSSH0D7N02XCT-ND - Cut Tape (CT) 488-NTTFSSH0D7N02XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFSSH0D7N02X |
Description | MOSFET - POWERTRENCH T10, SINGLE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 281A (Tc) 87W (Tc) Surface Mount 9-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 484µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +16V, -12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3980 pF @ 12 V |
FET Type | Power Dissipation (Max) 87W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 9-WDFN (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.7mOhm @ 24A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.82000 | ¥23.82 |
| 10 | ¥15.39000 | ¥153.90 |
| 100 | ¥10.56820 | ¥1,056.82 |
| 500 | ¥8.50702 | ¥4,253.51 |
| 1,000 | ¥8.00304 | ¥8,003.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.54537 | ¥19,636.11 |
| 6,000 | ¥6.53847 | ¥39,230.82 |


