N-Channel 40 V 79.8A (Ta), 553.8A (Tc) 5W (Ta), 244W (Tc) Surface Mount 8-DFNW (8.3x8.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 79.8A (Ta), 553.8A (Tc) 5W (Ta), 244W (Tc) Surface Mount 8-DFNW (8.3x8.4)
8-TDFN

NTMTS0D4N04CLTXG

DigiKey Part Number
488-NTMTS0D4N04CLTXGTR-ND - Tape & Reel (TR)
488-NTMTS0D4N04CLTXGCT-ND - Cut Tape (CT)
488-NTMTS0D4N04CLTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMTS0D4N04CLTXG
Description
MOSFET N-CH 40V 79.8A 8DFNW
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 79.8A (Ta), 553.8A (Tc) 5W (Ta), 244W (Tc) Surface Mount 8-DFNW (8.3x8.4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
341 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
20600 pF @ 20 V
FET Type
Power Dissipation (Max)
5W (Ta), 244W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFNW (8.3x8.4)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
0.4mOhm @ 50A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,339
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.73000¥45.73
10¥30.39200¥303.92
100¥21.69960¥2,169.96
500¥19.36420¥9,682.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥15.82039¥47,461.17
Manufacturers Standard Package