


NTMTS001N06CTXG | |
|---|---|
DigiKey Part Number | NTMTS001N06CTXGOSTR-ND - Tape & Reel (TR) NTMTS001N06CTXGOSCT-ND - Cut Tape (CT) NTMTS001N06CTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMTS001N06CTXG |
Description | MOSFET N-CH 60V 53.7A/376A 8DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 53.7A (Ta), 376A (Tc) 5W (Ta), 244W (Tc) Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 113 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8705 pF @ 30 V |
FET Type | Power Dissipation (Max) 5W (Ta), 244W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFNW (8.3x8.4) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.91mOhm @ 50A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.31000 | ¥36.31 |
| 10 | ¥23.85100 | ¥238.51 |
| 100 | ¥16.78890 | ¥1,678.89 |
| 500 | ¥14.17278 | ¥7,086.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.57904 | ¥34,737.12 |




