
NTMS10P02R2G | |
|---|---|
DigiKey Part Number | NTMS10P02R2GOSTR-ND - Tape & Reel (TR) NTMS10P02R2GOSCT-ND - Cut Tape (CT) NTMS10P02R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMS10P02R2G |
Description | MOSFET P-CH 20V 8.8A 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 8.8A (Ta) 1.6W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NTMS10P02R2G Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3640 pF @ 16 V |
FET Type | Power Dissipation (Max) 1.6W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 14mOhm @ 10A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2022LSS-13 | Diodes Incorporated | 19,121 | DMP2022LSS-13DICT-ND | ¥9.92000 | Similar |
| TSM160P02CS RLG | Taiwan Semiconductor Corporation | 5,092 | TSM160P02CSRLGCT-ND | ¥13.81000 | Similar |
| UPA2735GR-E1-AX | Renesas Electronics Corporation | 5,000 | 559-UPA2735GR-E1-AXCT-ND | ¥19.93000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.36000 | ¥18.36 |
| 10 | ¥11.71000 | ¥117.10 |
| 100 | ¥7.92350 | ¥792.35 |
| 500 | ¥6.30224 | ¥3,151.12 |
| 1,000 | ¥5.78098 | ¥5,780.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.87562 | ¥12,189.05 |
| 5,000 | ¥4.55574 | ¥22,778.70 |

