
NTMFS7D5N15MC | |
|---|---|
DigiKey Part Number | 488-NTMFS7D5N15MCTR-ND - Tape & Reel (TR) 488-NTMFS7D5N15MCCT-ND - Cut Tape (CT) 488-NTMFS7D5N15MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS7D5N15MC |
Description | PTNG 150V 7.4MOHM, POWERCLIP56 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 13.5A (Ta) 3.3W (Ta) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 295µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3835 pF @ 75 V |
FET Type | Power Dissipation (Max) 3.3W (Ta) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PQFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.9mOhm @ 54A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.71000 | ¥48.71 |
| 10 | ¥32.48500 | ¥324.85 |
| 100 | ¥23.28090 | ¥2,328.09 |
| 500 | ¥21.08138 | ¥10,540.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥17.22331 | ¥51,669.93 |




