
NTMFS5C604NLT3G | |
|---|---|
DigiKey Part Number | 488-NTMFS5C604NLT3GTR-ND - Tape & Reel (TR) 488-NTMFS5C604NLT3GCT-ND - Cut Tape (CT) 488-NTMFS5C604NLT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS5C604NLT3G |
Description | MOSFET N-CH 60V 40A/287A 5DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 40A (Ta), 287A (Tc) 3.9W (Ta), 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NTMFS5C604NLT3G Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8900 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.9W (Ta), 200W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.2mOhm @ 50A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMFS5C604NLT1G-UIL3 | onsemi | 162 | 488-NTMFS5C604NLT1G-UIL3CT-ND | ¥24.56000 | Parametric Equivalent |
| NVMFS5C604NLT1G | onsemi | 176 | 488-NVMFS5C604NLT1GCT-ND | ¥70.79000 | Parametric Equivalent |
| NVMFS5C604NLWFT1G | onsemi | 2,013 | 488-NVMFS5C604NLWFT1GCT-ND | ¥59.54000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.61000 | ¥29.61 |
| 10 | ¥19.28600 | ¥192.86 |
| 100 | ¥13.41150 | ¥1,341.15 |
| 500 | ¥10.90250 | ¥5,451.25 |
| 1,000 | ¥10.75513 | ¥10,755.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥8.78687 | ¥43,934.35 |




