N-Channel 30 V 15A (Ta), 46A (Tc) 2.49W (Ta), 23.6W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS4C029NT1G

DigiKey Part Number
NTMFS4C029NT1GOSTR-ND - Tape & Reel (TR)
NTMFS4C029NT1GOSCT-ND - Cut Tape (CT)
NTMFS4C029NT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS4C029NT1G
Description
MOSFET N-CH 30V 15A/46A 5DFN
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 15A (Ta), 46A (Tc) 2.49W (Ta), 23.6W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
18.6 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
987 pF @ 15 V
FET Type
Power Dissipation (Max)
2.49W (Ta), 23.6W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
5.88mOhm @ 30A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJQ5410_R2_00001Panjit International Inc.1,4523757-PJQ5410_R2_00001CT-ND¥8.27000Similar
RJK0349DSP-01#J0Renesas Electronics Corporation4,998559-RJK0349DSP-01#J0CT-ND¥22.41000Similar
In-Stock: 473
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.79000¥5.79
10¥3.59700¥35.97
100¥2.30480¥230.48
500¥1.74728¥873.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥1.33345¥2,000.17
3,000¥1.20880¥3,626.40
Manufacturers Standard Package