
NTMFS1D1N04XMT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS1D1N04XMT1GTR-ND - Tape & Reel (TR) 488-NTMFS1D1N04XMT1GCT-ND - Cut Tape (CT) 488-NTMFS1D1N04XMT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS1D1N04XMT1G |
Description | 40V T10M IN S08FL PACKAGE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 44A (Ta), 233A (Tc) 104W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 120µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 49.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3138 pF @ 25 V |
FET Type | Power Dissipation (Max) 104W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.05mOhm @ 30A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.10000 | ¥20.10 |
| 10 | ¥12.87600 | ¥128.76 |
| 100 | ¥8.75880 | ¥875.88 |
| 500 | ¥6.99576 | ¥3,497.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥5.73839 | ¥8,607.58 |
| 3,000 | ¥5.33591 | ¥16,007.73 |


