N-Channel 40 V 278A (Tc) 136W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS0D9N04XLT1G

DigiKey Part Number
488-NTMFS0D9N04XLT1GTR-ND - Tape & Reel (TR)
488-NTMFS0D9N04XLT1GCT-ND - Cut Tape (CT)
488-NTMFS0D9N04XLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS0D9N04XLT1G
Description
40V T10S IN S08FL PACKAGE
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 278A (Tc) 136W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 180µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
5160 pF @ 20 V
FET Type
Power Dissipation (Max)
136W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
0.9mOhm @ 35A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,553
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.36000¥29.36
10¥19.11200¥191.12
100¥13.28410¥1,328.41
500¥10.79434¥5,397.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥8.95993¥13,439.90
3,000¥8.68350¥26,050.50
Manufacturers Standard Package