Mosfet Array 20V 3.92A 730mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMD6N02R2G

DigiKey Part Number
NTMD6N02R2GOSTR-ND - Tape & Reel (TR)
NTMD6N02R2GOSCT-ND - Cut Tape (CT)
NTMD6N02R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMD6N02R2G
Description
MOSFET 2N-CH 20V 3.92A 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 3.92A 730mW Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NTMD6N02R2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 250µA
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
20nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1100pF @ 16V
Part Status
Active
Power - Max
730mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
3.92A
Base Product Number
Rds On (Max) @ Id, Vgs
35mOhm @ 6A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJK0346DPA-01#J0BRenesas Electronics Corporation4,604559-RJK0346DPA-01#J0BCT-ND¥31.01000Similar
In-Stock: 2,011
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.25000¥11.25
10¥7.07100¥70.71
100¥4.66590¥466.59
500¥3.63284¥1,816.42
1,000¥3.29998¥3,299.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.74739¥6,868.48
5,000¥2.53925¥12,696.25
Manufacturers Standard Package