
NTMD3P03R2G | |
|---|---|
DigiKey Part Number | NTMD3P03R2GOSTR-ND - Tape & Reel (TR) NTMD3P03R2GOSCT-ND - Cut Tape (CT) NTMD3P03R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMD3P03R2G |
Description | MOSFET 2P-CH 30V 2.34A 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.34A 730mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NTMD3P03R2G Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 750pF @ 24V |
Part Status Active | Power - Max 730mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 2.34A | Base Product Number |
Rds On (Max) @ Id, Vgs 85mOhm @ 3.05A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA2735GR-E1-AX | Renesas Electronics Corporation | 5,000 | 559-UPA2735GR-E1-AXCT-ND | ¥19.93000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.81000 | ¥13.81 |
| 10 | ¥8.71600 | ¥87.16 |
| 100 | ¥5.81120 | ¥581.12 |
| 500 | ¥4.56424 | ¥2,282.12 |
| 1,000 | ¥4.16299 | ¥4,162.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.48464 | ¥8,711.60 |
| 5,000 | ¥3.23374 | ¥16,168.70 |

