


NTJS3151PT1G | |
|---|---|
DigiKey Part Number | NTJS3151PT1GOSTR-ND - Tape & Reel (TR) NTJS3151PT1GOSCT-ND - Cut Tape (CT) NTJS3151PT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTJS3151PT1G |
Description | MOSFET P-CH 12V 2.7A SC88/SC70-6 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 2.7A (Ta) 625mW (Ta) Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NTJS3151PT1G Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.6 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 850 pF @ 12 V |
FET Type | Power Dissipation (Max) 625mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-88/SC70-6/SOT-363 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 60mOhm @ 3.3A, 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.20000 | ¥32.00 |
| 100 | ¥2.04270 | ¥204.27 |
| 500 | ¥1.54152 | ¥770.76 |
| 1,000 | ¥1.37968 | ¥1,379.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.09713 | ¥3,291.39 |
| 6,000 | ¥1.00019 | ¥6,001.14 |

