
NTB6410ANT4G | |
|---|---|
DigiKey Part Number | NTB6410ANT4GOSTR-ND - Tape & Reel (TR) NTB6410ANT4GOSCT-ND - Cut Tape (CT) NTB6410ANT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTB6410ANT4G |
Description | MOSFET N-CH 100V 76A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 76A (Tc) 188W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4500 pF @ 25 V |
FET Type | Power Dissipation (Max) 188W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 13mOhm @ 76A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFS4510TRLPBF | Infineon Technologies | 1,600 | 448-IRFS4510TRLPBFTR-ND | ¥10.57536 | Similar |
| PSMN013-100BS,118 | Nexperia USA Inc. | 174 | 1727-7104-1-ND | ¥22.41000 | Similar |
| PSMN9R5-100BS,118 | Nexperia USA Inc. | 5,279 | 1727-7218-1-ND | ¥27.21000 | Similar |
| STB80NF10T4 | STMicroelectronics | 807 | 497-2489-1-ND | ¥31.76000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.22000 | ¥36.22 |
| 10 | ¥23.82600 | ¥238.26 |
| 100 | ¥16.77320 | ¥1,677.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥12.23133 | ¥9,785.06 |
| 1,600 | ¥11.56559 | ¥18,504.94 |

