


NSVT45011MW6T3G | |
|---|---|
DigiKey Part Number | 488-NSVT45011MW6T3GTR-ND - Tape & Reel (TR) 488-NSVT45011MW6T3GCT-ND - Cut Tape (CT) 488-NSVT45011MW6T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVT45011MW6T3G |
Description | TRANS 2NPN 45V 100MA SC88/SC70 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NSVT45011MW6T3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer onsemi | Power - Max 380mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BDW1T3G | onsemi | 4,982 | BC847BDW1T3GOSCT-ND | ¥1.57000 | Parametric Equivalent |
| NSVBC847BDW1T2G | onsemi | 1,200 | 488-NSVBC847BDW1T2GCT-ND | ¥2.40000 | Parametric Equivalent |
| BC847BS,115 | Nexperia USA Inc. | 2,023 | 1727-2923-1-ND | ¥1.65000 | Direct |
| BCM847BS,115 | Nexperia USA Inc. | 292 | 1727-4881-1-ND | ¥4.22000 | Similar |
| PMP4201Y,115 | Nexperia USA Inc. | 11,337 | 1727-5349-1-ND | ¥5.46000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.15200 | ¥41.52 |
| 100 | ¥2.67530 | ¥267.53 |
| 500 | ¥2.03972 | ¥1,019.86 |
| 1,000 | ¥1.83462 | ¥1,834.62 |
| 2,000 | ¥1.66194 | ¥3,323.88 |
| 5,000 | ¥1.47490 | ¥7,374.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.28233 | ¥12,823.30 |
| 20,000 | ¥1.19062 | ¥23,812.40 |


