NSVT3946DXV6T1G | ||
---|---|---|
DigiKey Part Number | 488-NSVT3946DXV6T1GTR-ND - Tape & Reel (TR) 488-NSVT3946DXV6T1GCT-ND - Cut Tape (CT) 488-NSVT3946DXV6T1GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NSVT3946DXV6T1G | |
Description | TRANS NPN/PNP 40V 0.2A SOT563 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 500mW Surface Mount SOT-563 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 500mW | |
Frequency - Transition | 300MHz, 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥2.69100 | ¥26.91 |
100 | ¥1.35770 | ¥135.77 |
500 | ¥1.20290 | ¥601.45 |
1,000 | ¥0.93607 | ¥936.07 |
2,000 | ¥0.83778 | ¥1,675.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.83778 | ¥3,351.12 |
8,000 | ¥0.81906 | ¥6,552.48 |
12,000 | ¥0.72545 | ¥8,705.40 |
28,000 | ¥0.71609 | ¥20,050.52 |
100,000 | ¥0.59908 | ¥59,908.00 |