
NSVT3946DXV6T1G | |
|---|---|
DigiKey Part Number | 488-NSVT3946DXV6T1GTR-ND - Tape & Reel (TR) 488-NSVT3946DXV6T1GCT-ND - Cut Tape (CT) 488-NSVT3946DXV6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVT3946DXV6T1G |
Description | TRANS NPN/PNP 40V 200MA SOT-563 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer onsemi | Power - Max 500mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz, 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.57200 | ¥25.72 |
| 100 | ¥1.63080 | ¥163.08 |
| 500 | ¥1.22198 | ¥610.99 |
| 1,000 | ¥1.08965 | ¥1,089.65 |
| 2,000 | ¥0.97826 | ¥1,956.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.83434 | ¥3,337.36 |
| 8,000 | ¥0.75981 | ¥6,078.48 |

