Diode 30 V 30mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 30mA Surface Mount SOD-523
SC-76, SOD-523

NSVRB751S40T5G

DigiKey Part Number
488-NSVRB751S40T5GTR-ND - Tape & Reel (TR)
488-NSVRB751S40T5GCT-ND - Cut Tape (CT)
488-NSVRB751S40T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVRB751S40T5G
Description
DIODE SCHOTTKY 30V 30MA SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 30 V 30mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Mfr
Capacitance @ Vr, F
2.5pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
Current - Average Rectified (Io)
30mA
Supplier Device Package
SOD-523
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Operating Temperature - Junction
-55°C ~ 125°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 297
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.05900¥10.59
100¥0.65250¥65.25
500¥0.47536¥237.68
1,000¥0.41797¥417.97
2,000¥0.36942¥738.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.27219¥2,177.52
16,000¥0.24526¥3,924.16
Manufacturers Standard Package