
NSVP264SDSF3T1G | |
|---|---|
DigiKey Part Number | NSVP264SDSF3T1GOSTR-ND - Tape & Reel (TR) NSVP264SDSF3T1GOSCT-ND - Cut Tape (CT) NSVP264SDSF3T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVP264SDSF3T1G |
Description | DIODE PIN 50V 100MW SC70/MCPH3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 50V 50 mA 100 mW SC-70 / MCP3 |
Datasheet | Datasheet |
Category | Resistance @ If, F 4.5Ohm @ 10mA, 100MHz |
Manufacturer onsemi | Power Dissipation (Max) 100 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Diode Type PIN - 1 Pair Series Connection | Qualification AEC-Q101 |
Voltage - Peak Reverse (Max) 50V | Package / Case SC-70, SOT-323 |
Current - Max 50 mA | Supplier Device Package SC-70 / MCP3 |
Capacitance @ Vr, F 0.4pF @ 50V, 1MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVP249SDSF3T1G | onsemi | 1,191 | NSVP249SDSF3T1GOSCT-ND | ¥5.54000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.16700 | ¥31.67 |
| 100 | ¥2.02040 | ¥202.04 |
| 500 | ¥1.52382 | ¥761.91 |
| 1,000 | ¥1.36347 | ¥1,363.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.07358 | ¥3,220.74 |
| 6,000 | ¥0.97836 | ¥5,870.16 |

