RF Diode PIN - 1 Pair Series Connection 50V 50 mA 100 mW SC-70 / MCP3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVP264SDSF3T1G

DigiKey Part Number
NSVP264SDSF3T1GOSTR-ND - Tape & Reel (TR)
NSVP264SDSF3T1GOSCT-ND - Cut Tape (CT)
NSVP264SDSF3T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVP264SDSF3T1G
Description
DIODE PIN 50V 100MW SC70/MCPH3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 50V 50 mA 100 mW SC-70 / MCP3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance @ If, F
4.5Ohm @ 10mA, 100MHz
Manufacturer
onsemi
Power Dissipation (Max)
100 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
Diode Type
PIN - 1 Pair Series Connection
Qualification
AEC-Q101
Voltage - Peak Reverse (Max)
50V
Package / Case
SC-70, SOT-323
Current - Max
50 mA
Supplier Device Package
SC-70 / MCP3
Capacitance @ Vr, F
0.4pF @ 50V, 1MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSVP249SDSF3T1Gonsemi1,191NSVP249SDSF3T1GOSCT-ND¥5.54000Parametric Equivalent
In-Stock: 1,088
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥3.16700¥31.67
100¥2.02040¥202.04
500¥1.52382¥761.91
1,000¥1.36347¥1,363.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.07358¥3,220.74
6,000¥0.97836¥5,870.16
Manufacturers Standard Package