
NSVBCP68T1G | |
|---|---|
DigiKey Part Number | 488-NSVBCP68T1GTR-ND - Tape & Reel (TR) 488-NSVBCP68T1GCT-ND - Cut Tape (CT) 488-NSVBCP68T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBCP68T1G |
Description | TRANS NPN 20V 1A SOT223 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 1 A 60MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 85 @ 500mA, 1V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 60MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Package / Case TO-261-4, TO-261AA |
Current - Collector Cutoff (Max) 10µA (ICBO) | Supplier Device Package SOT-223 (TO-261) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP68T1G | onsemi | 5,656 | BCP68T1GOSCT-ND | ¥5.38000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥5.30900 | ¥53.09 |
| 100 | ¥3.45360 | ¥345.36 |
| 500 | ¥2.65648 | ¥1,328.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.22182 | ¥2,221.82 |
| 2,000 | ¥2.02156 | ¥4,043.12 |










