
NSVBC856BM3T5G | |
|---|---|
DigiKey Part Number | NSVBC856BM3T5GOSTR-ND - Tape & Reel (TR) NSVBC856BM3T5GOSCT-ND - Cut Tape (CT) NSVBC856BM3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBC856BM3T5G |
Description | TRANS PNP 65V 0.1A SOT-723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 265 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NSVBC856BM3T5G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 265 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package SOT-723 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.52200 | ¥15.22 |
| 100 | ¥0.95100 | ¥95.10 |
| 500 | ¥0.70046 | ¥350.23 |
| 1,000 | ¥0.61934 | ¥619.34 |
| 2,000 | ¥0.55087 | ¥1,101.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.41937 | ¥3,354.96 |
| 16,000 | ¥0.38075 | ¥6,092.00 |



