NSVBAV23CLT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥2.98000
Diode Array 1 Pair Common Cathode 250 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVBAV23CLT1G

DigiKey Part Number
NSVBAV23CLT1GOSTR-ND - Tape & Reel (TR)
NSVBAV23CLT1GOSCT-ND - Cut Tape (CT)
NSVBAV23CLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVBAV23CLT1G
Description
DIODE ARR GP 250V 400MA SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 250 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
NSVBAV23CLT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
onsemi
Reverse Recovery Time (trr)
150 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
250 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Average Rectified (Io) (per Diode)
400mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV23C-HE3-08Vishay General Semiconductor - Diodes Division0112-BAV23C-HE3-08CT-ND¥2.98000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥1.77000¥17.70
100¥1.10820¥110.82
500¥0.81940¥409.70
1,000¥0.72594¥725.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.56197¥1,685.91
6,000¥0.50635¥3,038.10
Manufacturers Standard Package