NSVBAS21AHT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,343
Unit Price: ¥2.73000
Diode 250 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 250 V 200mA Surface Mount SOD-323
SC-76, SOD-323

NSVBAS21AHT1G

DigiKey Part Number
NSVBAS21AHT1GOSTR-ND - Tape & Reel (TR)
NSVBAS21AHT1GOSCT-ND - Cut Tape (CT)
NSVBAS21AHT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVBAS21AHT1G
Description
DIODE STANDARD 250V 200MA SOD323
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Diode 250 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
NSVBAS21AHT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
40 nA @ 200 V
Mfr
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
250 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOD-323
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
50 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GSD2004WS-HE3-08Vishay General Semiconductor - Diodes Division1,343GSD2004WS-HE3-08GICT-ND¥2.73000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.19100¥11.91
100¥0.73930¥73.93
500¥0.54052¥270.26
1,000¥0.47601¥476.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.36456¥1,093.68
6,000¥0.32606¥1,956.36
Manufacturers Standard Package