Diode Array 3 Independent 100 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 3 Independent 100 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363
SOT-363

NSVBAS16W1T1G

DigiKey Part Number
488-NSVBAS16W1T1GTR-ND - Tape & Reel (TR)
488-NSVBAS16W1T1GCT-ND - Cut Tape (CT)
488-NSVBAS16W1T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVBAS16W1T1G
Description
DIODE ARRAY GP 100V 200MA SC88
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 100 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NSVBAS16W1T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
3 ns
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Active
Grade
Automotive
Diode Configuration
3 Independent
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
6-TSSOP, SC-88, SOT-363
Current - Average Rectified (Io) (per Diode)
200mA
Supplier Device Package
SC-88/SC70-6/SOT-363
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,590
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥1.59600¥15.96
100¥0.99740¥99.74
500¥0.73520¥367.60
1,000¥0.65035¥650.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.50196¥1,505.88
6,000¥0.45140¥2,708.40
Manufacturers Standard Package