Parametric Equivalent
Similar
Similar
Similar
Similar

NSV60201LT1G | |
|---|---|
DigiKey Part Number | NSV60201LT1GOSTR-ND - Tape & Reel (TR) NSV60201LT1GOSCT-ND - Cut Tape (CT) NSV60201LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV60201LT1G |
Description | TRANS NPN 60V 2A SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 2 A 100MHz 460 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSV60201LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 1A, 2V |
Mfr | Power - Max 460 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 140mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSB560 | onsemi | 0 | FSB560CT-ND | ¥1.53847 | Similar |
| FSB560A | onsemi | 0 | FSB560ACT-ND | ¥5.54000 | Similar |
| NSS60201LT1G | onsemi | 233 | NSS60201LT1GOSCT-ND | ¥5.62000 | Parametric Equivalent |
| DXTN10060DF-7 | Diodes Incorporated | 2,980 | 31-DXTN10060DF-7CT-ND | ¥2.99000 | Similar |
| PBSS4350TVL | Nexperia USA Inc. | 973 | 1727-PBSS4350TVLCT-ND | ¥3.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.29100 | ¥32.91 |
| 100 | ¥2.10310 | ¥210.31 |
| 500 | ¥1.58932 | ¥794.66 |
| 1,000 | ¥1.42343 | ¥1,423.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.14388 | ¥3,431.64 |
| 6,000 | ¥1.04359 | ¥6,261.54 |





