Bipolar (BJT) Transistor PNP 100 V 2 A 120MHz 490 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSV1C200LT1G

DigiKey Part Number
NSV1C200LT1GOSTR-ND - Tape & Reel (TR)
NSV1C200LT1GOSCT-ND - Cut Tape (CT)
NSV1C200LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSV1C200LT1G
Description
TRANS PNP 100V 2A SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 2 A 120MHz 490 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NSV1C200LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 2V
Mfr
Power - Max
490 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
120MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
250mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMMT593TCDiodes Incorporated126,487FMMT593TCDICT-ND¥6.20000Similar
In-Stock: 2,975
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
10¥3.29100¥32.91
100¥2.10310¥210.31
500¥1.58932¥794.66
1,000¥1.42343¥1,423.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.14388¥3,431.64
6,000¥1.04359¥6,261.54
Manufacturers Standard Package