Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 350mW Surface Mount SOT-963
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NST857BDP6T5G

DigiKey Part Number
NST857BDP6T5GOSTR-ND - Tape & Reel (TR)
NST857BDP6T5GOSCT-ND - Cut Tape (CT)
NST857BDP6T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NST857BDP6T5G
Description
TRANS 2PNP 45V 100MA SOT-963
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 350mW Surface Mount SOT-963
Datasheet
 Datasheet
EDA/CAD Models
NST857BDP6T5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Manufacturer
onsemi
Power - Max
350mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 PNP (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SOT-963
Voltage - Collector Emitter Breakdown (Max)
45V
Supplier Device Package
SOT-963
Vce Saturation (Max) @ Ib, Ic
700mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DST857BDJ-7Diodes Incorporated3,820DST857BDJ-7DICT-ND¥3.06000Similar
In-Stock: 5,867
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥1.70400¥17.04
100¥1.06270¥106.27
500¥0.78564¥392.82
1,000¥0.69584¥695.84
2,000¥0.62005¥1,240.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.47395¥3,791.60
16,000¥0.43124¥6,899.84
Manufacturers Standard Package