
NSPU2131MUT5G | |
|---|---|
DigiKey Part Number | 488-NSPU2131MUT5GTR-ND - Tape & Reel (TR) 488-NSPU2131MUT5GCT-ND - Cut Tape (CT) 488-NSPU2131MUT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSPU2131MUT5G |
Description | TVS DIODE 13.5VWM 23VC 2UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23V Clamp 90A (8/20µs) Ipp Tvs Diode Surface Mount 2-UDFN (1.6x1) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 90A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 550pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13.5V (Max) | Package / Case 2-UDFN |
Voltage - Breakdown (Min) 13.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥2.77900 | ¥27.79 |
| 100 | ¥1.76320 | ¥176.32 |
| 500 | ¥1.32354 | ¥661.77 |
| 1,000 | ¥1.18145 | ¥1,181.45 |
| 2,000 | ¥1.06179 | ¥2,123.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.81125 | ¥6,490.00 |
| 16,000 | ¥0.74516 | ¥11,922.56 |


