
NRVBSS36FA | |
|---|---|
DigiKey Part Number | 488-NRVBSS36FATR-ND - Tape & Reel (TR) 488-NRVBSS36FACT-ND - Cut Tape (CT) 488-NRVBSS36FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBSS36FA |
Description | DIODE SCHOTTKY 60V 3A SOD123FL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | NRVBSS36FA Models |
Category | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Mfr | Capacitance @ Vr, F 117pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package SOD-123FL |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 11 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V3F6HM3/H | Vishay General Semiconductor - Diodes Division | 59,922 | V3F6HM3/HGICT-ND | ¥5.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥5.44200 | ¥54.42 |
| 100 | ¥3.54700 | ¥354.70 |
| 500 | ¥2.73092 | ¥1,365.46 |
| 1,000 | ¥2.46802 | ¥2,468.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.97581 | ¥5,927.43 |
| 6,000 | ¥1.81999 | ¥10,919.94 |

