
NRVB5H100MFST3G | |
|---|---|
DigiKey Part Number | 488-NRVB5H100MFST3GTR-ND - Tape & Reel (TR) 488-NRVB5H100MFST3GCT-ND - Cut Tape (CT) 488-NRVB5H100MFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB5H100MFST3G |
Description | DIODE SCHOTTKY 100V 5A 5DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 730 mV @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.41000 | ¥11.41 |
| 10 | ¥7.16200 | ¥71.62 |
| 100 | ¥4.72550 | ¥472.55 |
| 500 | ¥3.68098 | ¥1,840.49 |
| 1,000 | ¥3.34463 | ¥3,344.63 |
| 2,000 | ¥3.06160 | ¥6,123.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.57500 | ¥12,875.00 |
| 10,000 | ¥2.39813 | ¥23,981.30 |


