
NRVA4005T3G | |
|---|---|
DigiKey Part Number | NRVA4005T3GOSTR-ND - Tape & Reel (TR) NRVA4005T3GOSCT-ND - Cut Tape (CT) NRVA4005T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVA4005T3G |
Description | DIODE STANDARD 600V 1A SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | NRVA4005T3G Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.86100 | ¥18.61 |
| 100 | ¥1.16690 | ¥116.69 |
| 500 | ¥0.86438 | ¥432.19 |
| 1,000 | ¥0.76638 | ¥766.38 |
| 2,000 | ¥0.68377 | ¥1,367.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.55017 | ¥2,750.85 |
| 10,000 | ¥0.49882 | ¥4,988.20 |











