EPROM - UV Memory IC 256Kbit Parallel 100 ns 28-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NM27C256Q100

DigiKey Part Number
NM27C256Q100-ND
Manufacturer
Manufacturer Product Number
NM27C256Q100
Description
IC EPROM 256KBIT PARALLEL 28CDIP
Customer Reference
Detailed Description
EPROM - UV Memory IC 256Kbit Parallel 100 ns 28-CDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
32K x 8
Mfr
Memory Interface
Parallel
Packaging
Tube
Access Time
100 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
EPROM - UV
Supplier Device Package
28-CDIP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.