
NLVHC125ADTR2G | |
|---|---|
DigiKey Part Number | 488-NLVHC125ADTR2GTR-ND - Tape & Reel (TR) 488-NLVHC125ADTR2GCT-ND - Cut Tape (CT) 488-NLVHC125ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVHC125ADTR2G |
Description | IC BUFF 2V/6V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer onsemi | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC125PW-Q100J | Nexperia USA Inc. | 2,450 | 1727-74HC125PW-Q100JCT-ND | ¥2.98000 | Similar |
| SN74HC125DBR | Texas Instruments | 4,735 | 296-8218-1-ND | ¥3.85000 | Similar |
| SN74HC125PWT | Texas Instruments | 507 | 296-16821-1-ND | ¥9.26000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.33269 | ¥3,331.72 |
| 5,000 | ¥1.29325 | ¥6,466.25 |

